



P0596NL | |
|---|---|
DigiKey Part Number | 553-1867-5-ND |
Manufacturer | |
Manufacturer Product Number | P0596NL |
Description | INDUCT ARRAY 2 COIL 8UH SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 32 µH Inductance - Connected in Series 8 µH Inductance - Connected in Parallel 3.5mOhm Max DC Resistance (DCR) - Parallel 24 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8 µH | |
Inductance - Connected In Series | 32 µH | |
Tolerance | ±15% | |
Current Rating - Parallel | 24 A | |
Current Rating - Series | 12 A | |
DC Resistance (DCR) - Parallel | 3.5mOhm Max | |
DC Resistance (DCR) - Series | 13.8mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 20 | 3,26700 € | 65,34 € |
| 40 | 3,08025 € | 123,21 € |
| 60 | 2,97617 € | 178,57 € |
| 100 | 2,85000 € | 285,00 € |
| 260 | 2,62850 € | 683,41 € |
| 500 | 2,48720 € | 1.243,60 € |
| 1.000 | 2,34592 € | 2.345,92 € |
| 2.500 | 2,28166 € | 5.704,15 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

