2 Line Common Mode Choke Surface Mount 14A DCR 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0502NLT

DigiKey Part Number
553-1939-2-ND - Tape & Reel (TR)
553-1939-1-ND - Cut Tape (CT)
553-1939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0502NLT
Description
CMC 14A 2LN SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 14A DCR 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
P0502NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
14A
DC Resistance (DCR) (Max)
8mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.220" L x 1.000" W (30.99mm x 25.40mm)
Height (Max)
0.500" (12.70mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,98000 €2,98 €
102,44600 €24,46 €
252,26240 €56,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
752,06080 €154,56 €
1501,94327 €291,49 €
2251,87764 €422,47 €
3751,79819 €674,32 €
5251,74773 €917,56 €
7501,69587 €1.271,90 €
Manufacturers Standard Package
Unit Price without VAT:2,98000 €
Unit Price with VAT:3,54620 €