
P0473T | |
|---|---|
DigiKey Part Number | P0473T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0473T |
Description | CMC 1.63A 2LN SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.63A DCR 110mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 110mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Filter Type Power Line | Height (Max) 0.220" (5.59mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 1.63A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0473NLT | Pulse Electronics | 4.474 | 553-1768-1-ND | 2,01000 € | Direct |


