
P0445NLT | |
|---|---|
DigiKey Part Number | P0445NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0445NLT |
Description | FIXED IND 122UH 160MA 1.225 OHM |
Customer Reference | |
Detailed Description | 122 µH Shielded Toroidal Inductor 160 mA 1.225Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.225Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.335" L x 0.225" W (8.51mm x 5.72mm) | |
Height - Seated (Max) | 0.125" (3.18mm) |

