
P0441NLT | |
|---|---|
DigiKey Part Number | P0441NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0441NLT |
Description | FIXED IND 33.8UH 290MA 322 MOHM |
Customer Reference | |
Detailed Description | 33.8 µH Shielded Toroidal Inductor 290 mA 322mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 322mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.335" L x 0.225" W (8.51mm x 5.72mm) |
Tolerance ±15% | Height - Seated (Max) 0.125" (3.18mm) |

