



P0402NL | |
|---|---|
DigiKey Part Number | 553-1787-5-ND |
Manufacturer | |
Manufacturer Product Number | P0402NL |
Description | INDUCT ARRAY 2 COIL 40.5UH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 161.8 µH Inductance - Connected in Series 40.5 µH Inductance - Connected in Parallel 53.21mOhm DC Resistance (DCR) - Parallel 3.54 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0402NL Models |
Category | Current Rating - Series 1.77 A |
Manufacturer Pulse Electronics | DC Resistance (DCR) - Parallel 53.21mOhm |
Series | DC Resistance (DCR) - Series 212.8mOhm |
Packaging Tube | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 40.5 µH | Package / Case Nonstandard |
Inductance - Connected In Series 161.8 µH | Size / Dimension 0.715" L x 0.590" W (18.16mm x 14.99mm) |
Tolerance ±20% | Height 0.310" (7.87mm) |
Current Rating - Parallel 3.54 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,81800 € | 18,18 € |
| 35 | 1,63400 € | 57,19 € |
| 70 | 1,54057 € | 107,84 € |
| 105 | 1,48857 € | 156,30 € |
| 280 | 1,36975 € | 383,53 € |
| 525 | 1,29876 € | 681,85 € |
| 1.015 | 1,22836 € | 1.246,79 € |
| 2.520 | 1,13764 € | 2.866,85 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

