Unshielded 2 Coil Inductor Array 109.8 µH Inductance - Connected in Series 27.4 µH Inductance - Connected in Parallel 38.15mOhm DC Resistance (DCR) - Parallel 4.4 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0401NL

DigiKey Part Number
553-1786-5-ND
Manufacturer
Manufacturer Product Number
P0401NL
Description
INDUCT ARRAY 2 COIL 27.4UH SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 109.8 µH Inductance - Connected in Series 27.4 µH Inductance - Connected in Parallel 38.15mOhm DC Resistance (DCR) - Parallel 4.4 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Series
2.2 A
Manufacturer
Pulse Electronics
DC Resistance (DCR) - Parallel
38.15mOhm
Series
DC Resistance (DCR) - Series
152.6mOhm
Packaging
Tube
Shielding
Unshielded
Part Status
Active
Operating Temperature
-40°C ~ 130°C
Number of Coils
2
Mounting Type
Surface Mount
Inductance - Connected In Parallel
27.4 µH
Package / Case
Nonstandard
Inductance - Connected In Series
109.8 µH
Size / Dimension
0.715" L x 0.590" W (18.16mm x 14.99mm)
Tolerance
±20%
Height
0.310" (7.87mm)
Current Rating - Parallel
4.4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 353
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,93200 €19,32 €
351,73657 €60,78 €
701,63743 €114,62 €
1051,58190 €166,10 €
2801,45579 €407,62 €
5251,38034 €724,68 €
1.0151,30554 €1.325,12 €
2.5201,20913 €3.047,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €