
P0400NL | |
|---|---|
DigiKey Part Number | 553-1785-5-ND |
Manufacturer | |
Manufacturer Product Number | P0400NL |
Description | INDUCT ARRAY 2 COIL 18.5UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 74.1 µH Inductance - Connected in Series 18.5 µH Inductance - Connected in Parallel 23.24mOhm DC Resistance (DCR) - Parallel 5.4 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 2.7 A |
Manufacturer Pulse Electronics | DC Resistance (DCR) - Parallel 23.24mOhm |
Series | DC Resistance (DCR) - Series 93mOhm |
Packaging Tube | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 18.5 µH | Package / Case Nonstandard |
Inductance - Connected In Series 74.1 µH | Size / Dimension 0.715" L x 0.590" W (18.16mm x 14.99mm) |
Tolerance ±20% | Height 0.310" (7.87mm) |
Current Rating - Parallel 5.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 910 | 1,48225 € | 1.348,85 € |
| Unit Price without VAT: | 1,48225 € |
|---|---|
| Unit Price with VAT: | 1,76388 € |

