Unshielded 2 Coil Inductor Array 23.7 µH Inductance - Connected in Series 5.9 µH Inductance - Connected in Parallel 10.47mOhm DC Resistance (DCR) - Parallel 8.2 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0397NLT

DigiKey Part Number
P0397NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P0397NLT
Description
INDUCT ARRAY 2 COIL 5.9UH SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 23.7 µH Inductance - Connected in Series 5.9 µH Inductance - Connected in Parallel 10.47mOhm DC Resistance (DCR) - Parallel 8.2 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0397NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
5.9 µH
Inductance - Connected In Series
23.7 µH
Tolerance
±20%
Current Rating - Parallel
8.2 A
Current Rating - Series
4.1 A
DC Resistance (DCR) - Parallel
10.47mOhm
DC Resistance (DCR) - Series
41.9mOhm
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.715" L x 0.590" W (18.16mm x 14.99mm)
Height
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2001,32337 €1.588,04 €
Unit Price without VAT:1,32337 €
Unit Price with VAT:1,57481 €