
P0395NLT | |
|---|---|
DigiKey Part Number | 553-P0395NLTTR-ND - Tape & Reel (TR) 553-P0395NLTCT-ND - Cut Tape (CT) 553-P0395NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0395NLT |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 9 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 4.41mOhm DC Resistance (DCR) - Parallel 14.4 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0395NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.2 µH | |
Inductance - Connected In Series | 9 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 14.4 A | |
Current Rating - Series | 7.2 A | |
DC Resistance (DCR) - Parallel | 4.41mOhm | |
DC Resistance (DCR) - Series | 17.6mOhm | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.715" L x 0.590" W (18.16mm x 14.99mm) | |
Height | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,84100 € | 18,41 € |
| 25 | 1,70280 € | 42,57 € |
| 50 | 1,60520 € | 80,26 € |
| 100 | 1,51350 € | 151,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,37890 € | 413,67 € |
| 600 | 1,30035 € | 780,21 € |
| 900 | 1,25653 € | 1.130,88 € |
| 1.500 | 1,20349 € | 1.805,23 € |
| 2.100 | 1,16981 € | 2.456,60 € |
| 3.000 | 1,13518 € | 3.405,54 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

