
P0250.473NL | |
|---|---|
DigiKey Part Number | 553-2825-ND |
Manufacturer | |
Manufacturer Product Number | P0250.473NL |
Description | FIXED IND 47UH 2.6A 86 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 2.6 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.733" L x 0.596" W (18.62mm x 15.14mm) | |
Height - Seated (Max) | 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,72640 € | 72,64 € |
| 200 | 0,68490 € | 136,98 € |
| 300 | 0,66173 € | 198,52 € |
| 500 | 0,63370 € | 316,85 € |
| 700 | 0,61589 € | 431,12 € |
| 1.000 | 0,59756 € | 597,56 € |
| 2.500 | 0,55300 € | 1.382,50 € |
| 5.000 | 0,52158 € | 2.607,90 € |
| 10.000 | 0,51636 € | 5.163,60 € |
| Unit Price without VAT: | 0,72640 € |
|---|---|
| Unit Price with VAT: | 0,86442 € |

