
P0250.333NLT | |
|---|---|
DigiKey Part Number | 553-P0250.333NLTTR-ND - Tape & Reel (TR) 553-P0250.333NLTCT-ND - Cut Tape (CT) 553-P0250.333NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0250.333NLT |
Description | FIXED IND 33UH 3A 66 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 3 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.333NLT Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 66mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,02400 € | 10,24 € |
| 100 | 0,84210 € | 84,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77912 € | 194,78 € |
| 500 | 0,73466 € | 367,33 € |
| 750 | 0,70985 € | 532,39 € |
| 1.250 | 0,67983 € | 849,79 € |
| 1.750 | 0,66076 € | 1.156,33 € |
| 2.500 | 0,64115 € | 1.602,88 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


