Direct
Similar
Similar

P0250.154T | |
|---|---|
DigiKey Part Number | P0250.154T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0250.154T |
Description | FIXED IND 150UH 1.5A 250 MOHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Wirewound Inductor 1.5 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.154T Models |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 250mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.154NLT | Pulse Electronics | 2.883 | 553-P0250.154NLTCT-ND | 1,16000 € | Direct |
| SDR1806-151KL | Bourns Inc. | 162 | 118-SDR1806-151KLCT-ND | 0,82000 € | Similar |
| SDR2207-151KL | Bourns Inc. | 0 | SDR2207-151KL-ND | 0,62464 € | Similar |




