
P0250.153NL | |
|---|---|
DigiKey Part Number | 553-2820-ND |
Manufacturer | |
Manufacturer Product Number | P0250.153NL |
Description | FIXED IND 15UH 4A 36 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 4 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 36mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,72310 € | 72,31 € |
| 200 | 0,68180 € | 136,36 € |
| 300 | 0,65873 € | 197,62 € |
| 500 | 0,63082 € | 315,41 € |
| 700 | 0,61309 € | 429,16 € |
| 1.000 | 0,59485 € | 594,85 € |
| 2.500 | 0,55050 € | 1.376,25 € |
| 5.000 | 0,51922 € | 2.596,10 € |
| 10.000 | 0,51402 € | 5.140,20 € |
| Unit Price without VAT: | 0,72310 € |
|---|---|
| Unit Price with VAT: | 0,86049 € |

