
P0250.104NLT | |
|---|---|
DigiKey Part Number | 553-1509-2-ND - Tape & Reel (TR) 553-1509-1-ND - Cut Tape (CT) 553-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0250.104NLT |
Description | FIXED IND 100UH 1.8A 190 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 1.8 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.104NLT Models |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 190mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.733" L x 0.596" W (18.62mm x 15.14mm) |
Current Rating (Amps) | Height - Seated (Max) 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,01600 € | 10,16 € |
| 100 | 0,83550 € | 83,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77292 € | 193,23 € |
| 500 | 0,72882 € | 364,41 € |
| 750 | 0,70421 € | 528,16 € |
| 1.250 | 0,67443 € | 843,04 € |
| 1.750 | 0,65551 € | 1.147,14 € |
| 2.500 | 0,63606 € | 1.590,15 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |


