
P0250.102NL | |
|---|---|
DigiKey Part Number | 553-2818-ND |
Manufacturer | |
Manufacturer Product Number | P0250.102NL |
Description | FIXED IND 1UH 8.6A 9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 8.6 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0250.102NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.733" L x 0.596" W (18.62mm x 15.14mm) | |
Height - Seated (Max) | 0.290" (7.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,61640 € | 61,64 € |
| 200 | 0,58125 € | 116,25 € |
| 300 | 0,56160 € | 168,48 € |
| 500 | 0,53778 € | 268,89 € |
| 700 | 0,52266 € | 365,86 € |
| 1.000 | 0,50710 € | 507,10 € |
| 2.500 | 0,46928 € | 1.173,20 € |
| 5.000 | 0,44260 € | 2.213,00 € |
| 10.000 | 0,43030 € | 4.303,00 € |
| Unit Price without VAT: | 0,61640 € |
|---|---|
| Unit Price with VAT: | 0,73352 € |

