



P0183NL | |
|---|---|
DigiKey Part Number | 553-1864-5-ND |
Manufacturer | |
Manufacturer Product Number | P0183NL |
Description | INDUCT ARRAY 2 COIL 91UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 364 µH Inductance - Connected in Series 91 µH Inductance - Connected in Parallel 324mOhm Max DC Resistance (DCR) - Parallel 1.2 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 640 mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) - Parallel 324mOhm Max |
Series | DC Resistance (DCR) - Series 1.272Ohm Max |
Packaging Tube | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 91 µH | Package / Case Nonstandard |
Inductance - Connected In Series 364 µH | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tolerance ±10% | Height 0.215" (5.46mm) |
Current Rating - Parallel 1.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,54000 € | 35,40 € |
| 40 | 3,14625 € | 125,85 € |
| 80 | 2,96675 € | 237,34 € |
| 120 | 2,86667 € | 344,00 € |
| 280 | 2,66825 € | 747,11 € |
| 520 | 2,53231 € | 1.316,80 € |
| 1.000 | 2,39639 € | 2.396,39 € |
| 2.520 | 2,33946 € | 5.895,44 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

