
P0181NLT | |
|---|---|
DigiKey Part Number | P0181NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0181NLT |
Description | INDUCT ARRAY 2 COIL 47.6UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 190.3 µH Inductance - Connected in Series 47.6 µH Inductance - Connected in Parallel 151mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 890 mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) - Parallel 151mOhm Max |
Series | DC Resistance (DCR) - Series 604mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 47.6 µH | Package / Case Nonstandard |
Inductance - Connected In Series 190.3 µH | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tolerance ±10% | Height 0.215" (5.46mm) |
Current Rating - Parallel 1.8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,47322 € | 2.473,22 € |
| Unit Price without VAT: | 2,47322 € |
|---|---|
| Unit Price with VAT: | 2,94313 € |

