Unshielded 2 Coil Inductor Array 190.3 µH Inductance - Connected in Series 47.6 µH Inductance - Connected in Parallel 151mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Unshielded 2 Coil Inductor Array 190.3 µH Inductance - Connected in Series 47.6 µH Inductance - Connected in Parallel 151mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard
P0181NL
P0181NL

P0181NL

DigiKey Part Number
553-1863-5-ND
Manufacturer
Manufacturer Product Number
P0181NL
Description
INDUCT ARRAY 2 COIL 47.6UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 190.3 µH Inductance - Connected in Series 47.6 µH Inductance - Connected in Parallel 151mOhm Max DC Resistance (DCR) - Parallel 1.8 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
47.6 µH
Inductance - Connected In Series
190.3 µH
Tolerance
±10%
Current Rating - Parallel
1.8 A
Current Rating - Series
890 mA
DC Resistance (DCR) - Parallel
151mOhm Max
DC Resistance (DCR) - Series
604mOhm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.215" (5.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,11000 €4,11 €
103,37200 €33,72 €
402,99775 €119,91 €
802,82663 €226,13 €
1202,73108 €327,73 €
2802,54211 €711,79 €
5202,41256 €1.254,53 €
1.0002,28305 €2.283,05 €
2.5202,21389 €5.579,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,89090 €