
P0180NLT | |
|---|---|
DigiKey Part Number | P0180NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0180NLT |
Description | INDUCT ARRAY 2 COIL 32.8UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 131 µH Inductance - Connected in Series 32.8 µH Inductance - Connected in Parallel 106mOhm Max DC Resistance (DCR) - Parallel 2.2 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 1.07 A |
Manufacturer Pulse Electronics | DC Resistance (DCR) - Parallel 106mOhm Max |
Series | DC Resistance (DCR) - Series 404mOhm Max |
Packaging Tape & Reel (TR) | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 32.8 µH | Package / Case Nonstandard |
Inductance - Connected In Series 131 µH | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tolerance ±10% | Height 0.215" (5.46mm) |
Current Rating - Parallel 2.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,88222 € | 1.441,11 € |
| Unit Price without VAT: | 2,88222 € |
|---|---|
| Unit Price with VAT: | 3,42984 € |

