
P0178NL | |
|---|---|
DigiKey Part Number | 553-2732-5-ND |
Manufacturer | |
Manufacturer Product Number | P0178NL |
Description | INDUCT ARRAY 2 COIL 15.7UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 62.8 µH Inductance - Connected in Series 15.7 µH Inductance - Connected in Parallel 45.3mOhm Max DC Resistance (DCR) - Parallel 3.1 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 1.54 A |
Manufacturer Pulse Electronics | DC Resistance (DCR) - Parallel 45.3mOhm Max |
Series | DC Resistance (DCR) - Series 182mOhm Max |
Packaging Tube | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 15.7 µH | Package / Case Nonstandard |
Inductance - Connected In Series 62.8 µH | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tolerance ±10% | Height 0.215" (5.46mm) |
Current Rating - Parallel 3.1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,43600 € | 34,36 € |
| 40 | 3,05475 € | 122,19 € |
| 80 | 2,88225 € | 230,58 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

