



P0177NLT | |
|---|---|
DigiKey Part Number | 553-3799-2-ND - Tape & Reel (TR) 553-3799-1-ND - Cut Tape (CT) 553-3799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0177NLT |
Description | INDUCT ARRAY 2 COIL 10.4UH SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 41.7 µH Inductance - Connected in Series 10.4 µH Inductance - Connected in Parallel 29.8mOhm Max DC Resistance (DCR) - Parallel 3.8 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10.4 µH | |
Inductance - Connected In Series | 41.7 µH | |
Tolerance | ±10% | |
Current Rating - Parallel | 3.8 A | |
Current Rating - Series | 1.89 A | |
DC Resistance (DCR) - Parallel | 29.8mOhm Max | |
DC Resistance (DCR) - Series | 120mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,37200 € | 33,72 € |
| 25 | 3,12000 € | 78,00 € |
| 50 | 2,94160 € | 147,08 € |
| 100 | 2,77360 € | 277,36 € |
| 250 | 2,70980 € | 677,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,42056 € | 1.210,28 € |
| 1.000 | 2,28305 € | 2.283,05 € |
| 1.500 | 2,21389 € | 3.320,84 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

