
P0176NL | |
|---|---|
DigiKey Part Number | 553-2731-5-ND |
Manufacturer | |
Manufacturer Product Number | P0176NL |
Description | INDUCT ARRAY 2 COIL 5.5UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 22.45 µH Inductance - Connected in Series 5.5 µH Inductance - Connected in Parallel 19mOhm Max DC Resistance (DCR) - Parallel 5.2 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 2.6 A |
Manufacturer Pulse Electronics | DC Resistance (DCR) - Parallel 19mOhm Max |
Series | DC Resistance (DCR) - Series 76mOhm Max |
Packaging Tube | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 5.5 µH | Package / Case Nonstandard |
Inductance - Connected In Series 22.45 µH | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tolerance ±10% | Height 0.215" (5.46mm) |
Current Rating - Parallel 5.2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,56800 € | 35,68 € |
| 40 | 3,17150 € | 126,86 € |
| 80 | 2,99050 € | 239,24 € |
| 120 | 2,88958 € | 346,75 € |
| 280 | 2,68961 € | 753,09 € |
| 520 | 2,55258 € | 1.327,34 € |
| 1.000 | 2,41556 € | 2.415,56 € |
| 2.520 | 2,35817 € | 5.942,59 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |


