



P0175NL | |
|---|---|
DigiKey Part Number | 553-1664-ND |
Manufacturer | |
Manufacturer Product Number | P0175NL |
Description | INDUCT ARRAY 2 COIL 2.6UH SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 10.4 µH Inductance - Connected in Series 2.6 µH Inductance - Connected in Parallel 10.9mOhm Max DC Resistance (DCR) - Parallel 7.2 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.6 µH | |
Inductance - Connected In Series | 10.4 µH | |
Tolerance | ±10% | |
Current Rating - Parallel | 7.2 A | |
Current Rating - Series | 3.78 A | |
DC Resistance (DCR) - Parallel | 10.9mOhm Max | |
DC Resistance (DCR) - Series | 43.6mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.215" (5.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,37200 € | 33,72 € |
| 40 | 2,99775 € | 119,91 € |
| 80 | 2,82663 € | 226,13 € |
| 120 | 2,73108 € | 327,73 € |
| 280 | 2,54211 € | 711,79 € |
| 520 | 2,41256 € | 1.254,53 € |
| 1.000 | 2,28305 € | 2.283,05 € |
| 2.520 | 2,21389 € | 5.579,00 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

