
P0174NL | |
|---|---|
DigiKey Part Number | 553-1859-5-ND |
Manufacturer | |
Manufacturer Product Number | P0174NL |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 8.75 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 7.6mOhm Max DC Resistance (DCR) - Parallel 8.3 A Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 4.16 A |
Manufacturer Pulse Electronics | DC Resistance (DCR) - Parallel 7.6mOhm Max |
Series | DC Resistance (DCR) - Series 32mOhm Max |
Packaging Tube | Shielding Unshielded |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 2.2 µH | Package / Case Nonstandard |
Inductance - Connected In Series 8.75 µH | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Tolerance ±10% | Height 0.215" (5.46mm) |
Current Rating - Parallel 8.3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,33000 € | 33,30 € |
| 40 | 2,96050 € | 118,42 € |
| 80 | 2,79150 € | 223,32 € |
| 120 | 2,69717 € | 323,66 € |
| 280 | 2,51050 € | 702,94 € |
| 520 | 2,38256 € | 1.238,93 € |
| 1.000 | 2,25467 € | 2.254,67 € |
| 2.520 | 2,18637 € | 5.509,65 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

