
P0151NLT | |
|---|---|
DigiKey Part Number | 553-P0151NLTTR-ND - Tape & Reel (TR) 553-P0151NLTCT-ND - Cut Tape (CT) 553-P0151NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0151NLT |
Description | FIXED IND 220UH 810MA 673 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Toroidal Inductor 810 mA 673mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0151NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 673mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Inductance | Height - Seated (Max) 0.215" (5.46mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0151NL | Pulse Electronics | 0 | P0151NL-ND | 2,58812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| 10 | 3,29400 € | 32,94 € |
| 25 | 3,04800 € | 76,20 € |
| 50 | 2,87380 € | 143,69 € |
| 100 | 2,70980 € | 270,98 € |
| 250 | 2,64424 € | 661,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36482 € | 1.182,41 € |
| 1.000 | 2,23049 € | 2.230,49 € |
| 1.500 | 2,16034 € | 3.240,51 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |


