
P0146NLT | |
|---|---|
DigiKey Part Number | 553-P0146NLTTR-ND - Tape & Reel (TR) 553-P0146NLTCT-ND - Cut Tape (CT) 553-P0146NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0146NLT |
Description | FIXED IND 25UH 2.43A 75 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 µH Unshielded Toroidal Inductor 2.43 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0146NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Type Toroidal | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Inductance | Height - Seated (Max) 0.215" (5.46mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0146NL | Pulse Electronics | 276 | 553-1856-5-ND | 3,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 3,07240 € | 76,81 € |
| 50 | 2,89680 € | 144,84 € |
| 100 | 2,73150 € | 273,15 € |
| 250 | 2,66540 € | 666,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38376 € | 1.191,88 € |
| 1.000 | 2,24833 € | 2.248,33 € |
| 1.500 | 2,17762 € | 3.266,43 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |


