10.4 µH Unshielded Toroidal Inductor 3.8 A 31mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0144NLT

DigiKey Part Number
553-2068-2-ND - Tape & Reel (TR)
553-2068-1-ND - Cut Tape (CT)
553-2068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0144NLT
Description
FIXED IND 10.4UH 3.8A 31 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.4 µH Unshielded Toroidal Inductor 3.8 A 31mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0144NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
31mOhm Max
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Toroidal
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Inductance
Height - Seated (Max)
0.215" (5.46mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,04000 €4,04 €
103,32100 €33,21 €
253,07240 €76,81 €
502,89680 €144,84 €
1002,73150 €273,15 €
2502,66540 €666,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,38376 €1.191,88 €
1.0002,24833 €2.248,33 €
1.5002,17762 €3.266,43 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €