10.4 µH Unshielded Toroidal Inductor 3.8 A 31mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0144NL

DigiKey Part Number
P0144NL-ND
Manufacturer
Manufacturer Product Number
P0144NL
Description
FIXED IND 10.4UH 3.8A 31 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.4 µH Unshielded Toroidal Inductor 3.8 A 31mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
31mOhm Max
Series
Operating Temperature
-40°C ~ 130°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard
Type
Toroidal
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Inductance
Height - Seated (Max)
0.215" (5.46mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5202,60881 €1.356,58 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,60881 €
Unit Price with VAT:3,10448 €