
OM900UD | |
|---|---|
DigiKey Part Number | 553-OM900UD-ND |
Manufacturer | |
Manufacturer Product Number | OM900UD |
Description | ANTENNA BASE-WHIP 3 DB 890-960 M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 3.2dBi |
Part Status Active | Power - Max 60 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 355.6mm |
Frequency (Center/Band) 925MHz | Mounting Type Magnetic |
Frequency Range 890MHz ~ 960MHz | Height (Max) 15.500" (393.70mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 72,69409 € | 1.599,27 € |
| Unit Price without VAT: | 72,69409 € |
|---|---|
| Unit Price with VAT: | 86,50597 € |

