
OM800UD | |
|---|---|
DigiKey Part Number | 553-OM800UD-ND |
Manufacturer | |
Manufacturer Product Number | OM800UD |
Description | ANTENNA BASE-WHP 3DB 806-866 MHZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 836MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.2dBi | |
Power - Max | 60 W | |
Features | Cable - 355.6mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 15.500" (393.70mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 65,35045 € | 1.437,71 € |
| Unit Price without VAT: | 65,35045 € |
|---|---|
| Unit Price with VAT: | 77,76704 € |

