
OM470CK | |
|---|---|
DigiKey Part Number | 553-OM470CK-ND |
Manufacturer | |
Manufacturer Product Number | OM470CK |
Description | ANTENNA COIL-WHP 5DB 470-490 MHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight UHF Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.5dBi |
Part Status Active | Power - Max 100 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 431.8mm |
Frequency (Center/Band) 480MHz | Termination UHF |
Frequency Range 470MHz ~ 490MHz | Mounting Type Magnetic |
Antenna Type Whip, Straight | Height (Max) 35.500" (901.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 100,29467 € | 1.504,42 € |
| Unit Price without VAT: | 100,29467 € |
|---|---|
| Unit Price with VAT: | 119,35066 € |

