
OD617-6000M443 | |
|---|---|
DigiKey Part Number | 553-OD617-6000M443-ND |
Manufacturer | |
Manufacturer Product Number | OD617-6000M443 |
Description | ANT DAS OMNI 5G CBRS 4 PORT MIMO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Dome 4.3/10 - Female (4) Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Pulse Electronics | VSWR 1.8 |
Series | Gain 3dBi, 3dBi, 4.5dBi, 4.5dBi, 4.5dBi |
Packaging Box | Power - Max 50 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular | Termination 4.3/10 - Female (4) |
Frequency Group Wide Band | Ingress Protection IP50 |
Frequency (Center/Band) 657.5MHz, 829MHz, 2.025GHz, 3.65GHz, 5.4GHz | Mounting Type Through Hole |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.35GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4.8GHz ~ 6GHz | Height (Max) 0.945" (24.00mm) |
Antenna Type Dome | Applications 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,54000 € | 205,54 € |
| 10 | 175,99600 € | 1.759,96 € |
| 25 | 168,62080 € | 4.215,52 € |
| Unit Price without VAT: | 205,54000 € |
|---|---|
| Unit Price with VAT: | 244,59260 € |

