
OD350-6000S1NF | |
|---|---|
DigiKey Part Number | 553-OD350-6000S1NF-ND |
Manufacturer | |
Manufacturer Product Number | OD350-6000S1NF |
Description | ANT DAS OMNI UHF(TETRA) 5G LTE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, TETRA Module N Type Female Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 435MHz, 780MHz, 1.45GHz, 2.195GHz, 3.75GHz, 5.45GHz | |
Frequency Range | 350MHz ~ 520MHz, 600MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1.8, 2 | |
Return Loss | - | |
Gain | 3dBi, 3dBi, 4dBi, 4dBi, 5dBi, 5dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | IP50 | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.00mm) | |
Applications | 4G, 5G, TETRA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 78,78900 € | 1.575,78 € |
| Unit Price without VAT: | 78,78900 € |
|---|---|
| Unit Price with VAT: | 93,75891 € |

