
OD350-6000S143 | |
|---|---|
DigiKey Part Number | 553-OD350-6000S143-ND |
Manufacturer | |
Manufacturer Product Number | OD350-6000S143 |
Description | ANT DAS OMNI UHF(TETRA) 5G LTE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, TETRA Module 4.3/10 - Female Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer Pulse Electronics | VSWR 1.8, 2 |
Series | Gain 3dBi, 3dBi, 4dBi, 4dBi, 5dBi, 5dBi |
Packaging Box | Power - Max 50 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular | Termination 4.3/10 - Female |
Frequency Group Wide Band | Ingress Protection IP50 |
Frequency (Center/Band) 435MHz, 780MHz, 1.45GHz, 2.195GHz, 3.75GHz, 5.45GHz | Mounting Type Through Hole |
Frequency Range 350MHz ~ 520MHz, 600MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.69GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 6GHz | Height (Max) 0.394" (10.00mm) |
Antenna Type Module | Applications 4G, 5G, TETRA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,30000 € | 117,30 € |
| 20 | 95,42700 € | 1.908,54 € |
| 40 | 92,49300 € | 3.699,72 € |
| Unit Price without VAT: | 117,30000 € |
|---|---|
| Unit Price with VAT: | 139,58700 € |

