
NMOWBQCFT | |
|---|---|
DigiKey Part Number | 553-NMOWBQCFT-ND |
Manufacturer | |
Manufacturer Product Number | NMOWBQCFT |
Description | ANTENNA WHIP 24 MHZ VHF-UHF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 515.5MHz | |
Frequency Range | 132MHz ~ 899MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 20.500" (520.70mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 34,59535 € | 1.487,60 € |
| Unit Price without VAT: | 34,59535 € |
|---|---|
| Unit Price with VAT: | 41,16847 € |

