
NMOWBPQC | |
|---|---|
DigiKey Part Number | 553-NMOWBPQC-ND |
Manufacturer | |
Manufacturer Product Number | NMOWBPQC |
Description | ANT BASE/WHIP UTY 150-170 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group VHF (f < 300MHz) | Termination NMO |
Frequency (Center/Band) 160MHz | Mounting Type Magnetic |
Frequency Range 150MHz ~ 170MHz | Height (Max) 20.000" (508.00mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 36,72286 € | 1.542,36 € |
| Unit Price without VAT: | 36,72286 € |
|---|---|
| Unit Price with VAT: | 43,70020 € |

