RF ANTENNA Whip, Straight UHF Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMOWB470C

DigiKey Part Number
553-NMOWB470C-ND
Manufacturer
Manufacturer Product Number
NMOWB470C
Description
ANT COIL-WHP SPRG 3.5DB 470-49
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight UHF Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
Return Loss
-10dB
Packaging
Bag
Gain
5.5dBi
Part Status
Active
Power - Max
200 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
UHF
Frequency (Center/Band)
482.5MHz
Mounting Type
Magnetic
Frequency Range
470MHz ~ 495MHz
Height (Max)
35.500" (901.70mm)
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2370,19000 €1.614,37 €
Unit Price without VAT:70,19000 €
Unit Price with VAT:83,52610 €