
NMOSPEC800 | |
|---|---|
DigiKey Part Number | 553-NMOSPEC800-ND |
Manufacturer | |
Manufacturer Product Number | NMOSPEC800 |
Description | ANT CHR SPEC BASE-WHP 3DB 806 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.4dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 836MHz | Mounting Type Magnetic |
Frequency Range 806MHz ~ 866MHz | Height (Max) 13.500" (342.90mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 20,64329 € | 1.445,03 € |
| Unit Price without VAT: | 20,64329 € |
|---|---|
| Unit Price with VAT: | 24,56552 € |

