
NMOQW900 | |
|---|---|
DigiKey Part Number | 553-NMOQW900-ND |
Manufacturer | |
Manufacturer Product Number | NMOQW900 |
Description | ANT CH SPEC BASE-WHP UTY890-97 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 930MHz | Mounting Type Magnetic |
Frequency Range 890MHz ~ 970MHz | Height (Max) 3.000" (76.20mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 13,47982 € | 1.482,78 € |
| Unit Price without VAT: | 13,47982 € |
|---|---|
| Unit Price with VAT: | 16,04099 € |

