
NMOP5T900B | |
|---|---|
DigiKey Part Number | 553-NMOP5T900B-ND |
Manufacturer | |
Manufacturer Product Number | NMOP5T900B |
Description | ANT WHIP 5DB 890-960MHZ BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 925MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 7.2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 18.000" (457.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 33,86098 € | 1.388,30 € |
| Unit Price without VAT: | 33,86098 € |
|---|---|
| Unit Price with VAT: | 40,29457 € |

