RF ANTENNA Whip, Straight NMO Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMOP450C

DigiKey Part Number
553-NMOP450C-ND
Manufacturer
Manufacturer Product Number
NMOP450C
Description
ANT BASE/WHIP 450-475MHZ POGO
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
Return Loss
-10dB
Packaging
Bag
Gain
5.6dBi
Part Status
Active
Power - Max
200 W
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
NMO
Frequency (Center/Band)
462.5MHz
Mounting Type
Magnetic
Frequency Range
450MHz ~ 475MHz
Height (Max)
33.000" (838.20mm)
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
152,31000 €52,31 €
1043,14900 €431,49 €
2540,86000 €1.021,50 €
10038,34560 €3.834,56 €
Manufacturers Standard Package
Unit Price without VAT:52,31000 €
Unit Price with VAT:62,24890 €