RF ANTENNA GPS Module SMA Male (2) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMOHFGPSSMASMA

DigiKey Part Number
553-NMOHFGPSSMASMA-ND
Manufacturer
Manufacturer Product Number
NMOHFGPSSMASMA
Description
ANT NMOHFGPS ANT WITH 17'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module SMA Male (2) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Module
Number of Bands
1
VSWR
2
Return Loss
-
Gain
5dBic
Features
Cable - 5.18m
Termination
SMA Male (2)
Ingress Protection
IP65
Mounting Type
Through Hole
Height (Max)
0.700" (17.78mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1126,97000 €126,97 €
10107,45400 €1.074,54 €
25102,57960 €2.564,49 €
Manufacturers Standard Package
Unit Price without VAT:126,97000 €
Unit Price with VAT:151,09430 €