
NMOHFGPSFMESMA | |
|---|---|
DigiKey Part Number | 553-NMOHFGPSFMESMA-ND |
Manufacturer | |
Manufacturer Product Number | NMOHFGPSFMESMA |
Description | ANT NMOHFGPS ANT WITH 17' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module FME Female, SMA Male Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bag | Gain 5dBic |
Part Status Active | Features Cable - 5.18m |
RF Family/Standard Navigation | Termination FME Female, SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 1.575GHz | Mounting Type Through Hole |
Frequency Range 1.574GHz ~ 1.576GHz | Height (Max) 0.700" (17.78mm) |
Antenna Type Module | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,85000 € | 128,85 € |
| 10 | 109,00600 € | 1.090,06 € |
| 25 | 104,05160 € | 2.601,29 € |
| Unit Price without VAT: | 128,85000 € |
|---|---|
| Unit Price with VAT: | 153,33150 € |

