
NMOHFGPSFMENOCONN | |
|---|---|
DigiKey Part Number | 553-NMOHFGPSFMENOCONN-ND |
Manufacturer | |
Manufacturer Product Number | NMOHFGPSFMENOCONN |
Description | ANT CBL NMO TAP POGO NMOHF GPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module FME Female Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBic | |
Features | Cable - 5.18m | |
Termination | FME Female | |
Ingress Protection | IP65 | |
Mounting Type | Through Hole | |
Height (Max) | 0.700" (17.78mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 115,46500 € | 1.616,51 € |
| Unit Price without VAT: | 115,46500 € |
|---|---|
| Unit Price with VAT: | 137,40335 € |

