
NMOC/P3E770 | |
|---|---|
DigiKey Part Number | 553-NMOC/P3E770-ND |
Manufacturer | |
Manufacturer Product Number | NMOC/P3E770 |
Description | ANTENNA NMO MOBILE 758-870MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TNC Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 814MHz | |
Frequency Range | 758MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 4dBi | |
Power - Max | 40 W | |
Features | - | |
Termination | TNC | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.800" (121.92mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 26,29889 € | 1.420,14 € |
| Unit Price without VAT: | 26,29889 € |
|---|---|
| Unit Price with VAT: | 31,29568 € |

