
NMO825B | |
|---|---|
DigiKey Part Number | 553-NMO825B-ND |
Manufacturer | |
Manufacturer Product Number | NMO825B |
Description | ANT SPG BASE-WHP ENC 4.5DB 825 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 5.6dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 860MHz | Mounting Type Magnetic |
Frequency Range 824MHz ~ 896MHz | Height (Max) 12.750" (323.85mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 39,06400 € | 1.367,24 € |
| Unit Price without VAT: | 39,06400 € |
|---|---|
| Unit Price with VAT: | 46,48616 € |

