
NMO770B | |
|---|---|
DigiKey Part Number | 553-NMO770B-ND |
Manufacturer | |
Manufacturer Product Number | NMO770B |
Description | ANTENNA 758-870MHZ 5DBI BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Return Loss -10dB |
Packaging Bag | Gain 5dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 814MHz | Mounting Type Magnetic |
Frequency Range 758MHz ~ 870MHz | Height (Max) 17.244" (438.00mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 49,27121 € | 1.625,95 € |
| Unit Price without VAT: | 49,27121 € |
|---|---|
| Unit Price with VAT: | 58,63274 € |

