
NMO770 | |
|---|---|
DigiKey Part Number | 553-NMO770-ND |
Manufacturer | |
Manufacturer Product Number | NMO770 |
Description | ANTENNA 758-870MHZ 5DBI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 814MHz | |
Frequency Range | 758MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 5dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 17.244" (438.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 47,47867 € | 1.424,36 € |
| Unit Price without VAT: | 47,47867 € |
|---|---|
| Unit Price with VAT: | 56,49962 € |

