
NMO5T800B | |
|---|---|
DigiKey Part Number | 553-NMO5T800B-ND |
Manufacturer | |
Manufacturer Product Number | NMO5T800B |
Description | ANTENNA BASE-WHP 5DB 806-866 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 7.2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 836MHz | Mounting Type Magnetic |
Frequency Range 806MHz ~ 866MHz | Height (Max) 18.000" (457.20mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 36,39000 € | 1.564,77 € |
| Unit Price without VAT: | 36,39000 € |
|---|---|
| Unit Price with VAT: | 43,30410 € |

